
TR3C106K020C0400 | |
|---|---|
DigiKey Part Number | 718-1504-2-ND - Tape & Reel (TR) 718-1504-1-ND - Cut Tape (CT) 718-1504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C106K020C0400 |
Description | CAP TANT 10UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C106K020C0400 Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 20 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D106X9020C2TE3 | Vishay Sprague | 3.292 | 718-1049-1-ND | 0,49000 € | Similar |
| 593D106X9020C2TE3 | Vishay Sprague | 748 | 718-593D106X9020C2TE3CT-ND | 0,80000 € | Similar |
| T495C106K020ATE400 | KEMET | 2.486 | 399-18426-1-ND | 1,90000 € | Direct |
| T491C106K020AT | KEMET | 24.256 | 399-3733-1-ND | 0,59000 € | Similar |
| T491U106K020AT | KEMET | 773 | 399-8401-1-ND | 1,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72800 € | 7,28 € |
| 50 | 0,57540 € | 28,77 € |
| 100 | 0,52800 € | 52,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44808 € | 224,04 € |
| 1.000 | 0,42334 € | 423,34 € |
| 1.500 | 0,41095 € | 616,42 € |
| 2.500 | 0,39722 € | 993,05 € |
| 3.500 | 0,38919 € | 1.362,16 € |
| 5.000 | 0,38147 € | 1.907,35 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,34310 € |

