


TR3C105K050C1600 | |
|---|---|
DigiKey Part Number | 718-1843-2-ND - Tape & Reel (TR) 718-1843-1-ND - Cut Tape (CT) 718-1843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C105K050C1600 |
Description | CAP TANT 1UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C105K050C1600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,96700 € | 9,67 € |
| 50 | 0,77440 € | 38,72 € |
| 100 | 0,71480 € | 71,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61408 € | 307,04 € |
| 1.000 | 0,58291 € | 582,91 € |
| 1.500 | 0,56729 € | 850,93 € |
| 2.500 | 0,55000 € | 1.375,00 € |
| 3.500 | 0,53988 € | 1.889,58 € |
| 5.000 | 0,53015 € | 2.650,75 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,75450 € |

