
TR3B226K016C0600 | |
|---|---|
DigiKey Part Number | 718-1497-2-ND - Tape & Reel (TR) 718-1497-1-ND - Cut Tape (CT) 718-1497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B226K016C0600 |
Description | CAP TANT 22UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B226K016C0600 Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB226K016R0600 | KYOCERA AVX | 21.160 | 478-1758-1-ND | 0,54000 € | Direct |
| T491B226K016AT | KEMET | 3 | 399-8312-1-ND | 0,55000 € | Similar |
| TAJB226K016RNJ | KYOCERA AVX | 19.852 | 478-1682-1-ND | 0,36000 € | Similar |
| TPSB226K016R0400 | KYOCERA AVX | 7.614 | 478-9065-1-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71700 € | 7,17 € |
| 50 | 0,56580 € | 28,29 € |
| 100 | 0,51920 € | 51,92 € |
| 500 | 0,44024 € | 220,12 € |
| 1.000 | 0,41583 € | 415,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39572 € | 791,44 € |
| 4.000 | 0,37917 € | 1.516,68 € |
| 6.000 | 0,37088 € | 2.225,28 € |
| 10.000 | 0,36169 € | 3.616,90 € |
| 14.000 | 0,35631 € | 4.988,34 € |
| 20.000 | 0,35114 € | 7.022,80 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |

