
TMCJ1C225MTRF | |
|---|---|
DigiKey Part Number | 718-2363-2-ND - Tape & Reel (TR) 718-2363-1-ND - Cut Tape (CT) 718-2363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCJ1C225MTRF |
Description | CAP TANT 2.2UF 20% 16V 0603 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 10Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TMCJ1C225MTRF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | J | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17800 € | 1,78 € |
| 50 | 0,13080 € | 6,54 € |
| 100 | 0,11620 € | 11,62 € |
| 500 | 0,09162 € | 45,81 € |
| 1.000 | 0,08406 € | 84,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07272 € | 290,88 € |
| 12.000 | 0,06640 € | 796,80 € |
| 20.000 | 0,06407 € | 1.281,40 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

