Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3D686M010E0400 | |
|---|---|
DigiKey Part Number | TH3D686M010E0400-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3D686M010E0400 |
Description | CAP TANT 68UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TH3D686M010E0400 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 10 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 400mOhm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH3D686M010A0400 | Vishay Sprague | 0 | TH3D686M010A0400-ND | 0,92946 € | Parametric Equivalent |
| TH3D686M010C0400 | Vishay Sprague | 0 | TH3D686M010C0400-ND | 0,52186 € | Parametric Equivalent |
| TH3D686M010D0400 | Vishay Sprague | 0 | TH3D686M010D0400-ND | 0,46506 € | Parametric Equivalent |
| TH3D686M010F0400 | Vishay Sprague | 0 | TH3D686M010F0400-ND | 0,54048 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60354 € | 301,77 € |
| Unit Price without VAT: | 0,60354 € |
|---|---|
| Unit Price with VAT: | 0,73028 € |


