
T95R156K050ESAS | |
|---|---|
DigiKey Part Number | 718-T95R156K050ESASTR-ND - Tape & Reel (TR) 718-T95R156K050ESASCT-ND - Cut Tape (CT) 718-T95R156K050ESASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T95R156K050ESAS |
Description | CAP TANT 15UF 10% 50V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,50000 € | 11,50 € |
| 10 | 8,89700 € | 88,97 € |
| 50 | 7,85740 € | 392,87 € |
| 100 | 7,53580 € | 753,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,94327 € | 4.165,96 € |
| 1.200 | 6,78280 € | 8.139,36 € |
| Unit Price without VAT: | 11,50000 € |
|---|---|
| Unit Price with VAT: | 13,91500 € |

