
T55A226M004C0500 | |
|---|---|
DigiKey Part Number | 718-1996-2-ND - Tape & Reel (TR) 718-1996-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T55A226M004C0500 |
Description | CAP TANT POLY 22UF 4V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A226M004C0500 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 22 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| 50 | 0,27840 € | 13,92 € |
| 100 | 0,25160 € | 25,16 € |
| 500 | 0,20632 € | 103,16 € |
| 1.000 | 0,19233 € | 192,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18082 € | 361,64 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

