100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 45mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55A107M6R3C0045

DigiKey Part Number
718-2149-2-ND - Tape & Reel (TR)
718-2149-1-ND - Cut Tape (CT)
718-2149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55A107M6R3C0045
Description
CAP TANT POLY 100UF 6.3V 1206
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 45mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55A107M6R3C0045 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Manufacturer
Vishay Sprague
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
100 µF
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520A107M006ATE045KEMET134.343399-18160-1-ND0,76000 €Parametric Equivalent
TCTOA0J107M8R-ZS1KYOCERA AVX24478-TCTOA0J107M8R-ZS1CT-ND0,82000 €Parametric Equivalent
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,58500 €5,85 €
500,45600 €22,80 €
1000,41660 €41,66 €
5000,34980 €174,90 €
1.0000,32914 €329,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,31214 €624,28 €
6.0000,29113 €1.746,78 €
10.0000,28336 €2.833,60 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,10110 €