
M39003/01-7111 | |
|---|---|
DigiKey Part Number | M39003/01-7111SP-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-7111 |
Description | CAP TANT 22UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-7111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.289" Dia x 0.686" L (7.34mm x 17.42mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | High Reliability | |
Failure Rate | C (0.01%) | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,05000 € | 25,05 € |
| 10 | 20,34000 € | 203,40 € |
| 50 | 18,45760 € | 922,88 € |
| 100 | 17,87460 € | 1.787,46 € |
| 500 | 16,88684 € | 8.443,42 € |
| Unit Price without VAT: | 25,05000 € |
|---|---|
| Unit Price with VAT: | 30,31050 € |

