
597D106X9075R2T | |
|---|---|
DigiKey Part Number | 718-1736-2-ND - Tape & Reel (TR) 718-1736-1-ND - Cut Tape (CT) 718-1736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597D106X9075R2T |
Description | CAP TANT 10UF 10% 75V 3024 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 75 V 3024 (7660 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D106X9075R2T Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3024 (7660 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 75 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,81000 € | 15,81 € |
| 10 | 12,48600 € | 124,86 € |
| 50 | 11,15840 € | 557,92 € |
| 100 | 11,01390 € | 1.101,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 10,23850 € | 3.071,55 € |
| 600 | 9,98935 € | 5.993,61 € |
| Unit Price without VAT: | 15,81000 € |
|---|---|
| Unit Price with VAT: | 19,13010 € |

