
293D156X0010C2TE3 | |
|---|---|
DigiKey Part Number | 718-293D156X0010C2TE3TR-ND - Tape & Reel (TR) 718-293D156X0010C2TE3CT-ND - Cut Tape (CT) 718-293D156X0010C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D156X0010C2TE3 |
Description | CAP TANT 15UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D156X0010C2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30300 € | 3,03 € |
| 50 | 0,22860 € | 11,43 € |
| 100 | 0,20570 € | 20,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16698 € | 83,49 € |
| 1.000 | 0,15504 € | 155,04 € |
| 1.500 | 0,14907 € | 223,61 € |
| 2.500 | 0,14244 € | 356,10 € |
| 3.500 | 0,13857 € | 485,00 € |
| 5.000 | 0,13485 € | 674,25 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |

