Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

299D226X0050FB6E3 | |
|---|---|
DigiKey Part Number | 299D226X0050FB6E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 299D226X0050FB6E3 |
Description | CAP TANT 22UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 50 V Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 299D226X0050FB6E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial - 3 Leads |
Part Status Active | Size / Dimension 0.360" L x 0.360" W (9.14mm x 9.14mm) |
Capacitance | Height - Seated (Max) 0.620" (15.74mm) |
Tolerance ±20% | Manufacturer Size Code F |
Voltage - Rated 50 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 299D226X0010CB6 | Vishay Sprague | 0 | 299D226X0010CB6-ND | 0,99603 € | Similar |
| 299D226X0010CB6E3 | Vishay Sprague | 0 | 299D226X0010CB6E3-ND | 0,99603 € | Similar |
| 299D226X0016DB6 | Vishay Sprague | 0 | 299D226X0016DB6-ND | 1,16749 € | Similar |
| 299D226X0016DB6E3 | Vishay Sprague | 0 | 299D226X0016DB6E3-ND | 1,16749 € | Similar |
| 299D226X06R3CB6 | Vishay Sprague | 0 | 299D226X06R3CB6-ND | 0,90965 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,47076 € | 5.235,38 € |
| Unit Price without VAT: | 10,47076 € |
|---|---|
| Unit Price with VAT: | 12,66962 € |


