


298D225X0010M2T | |
|---|---|
DigiKey Part Number | 718-298D225X0010M2TTR-ND - Tape & Reel (TR) 718-298D225X0010M2TCT-ND - Cut Tape (CT) 718-298D225X0010M2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 298D225X0010M2T |
Description | CAP TANT 2.2UF 20% 10V 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 298D225X0010M2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65900 € | 6,59 € |
| 50 | 0,51720 € | 25,86 € |
| 100 | 0,47360 € | 47,36 € |
| 500 | 0,39998 € | 199,99 € |
| 1.000 | 0,37719 € | 377,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34301 € | 1.372,04 € |
| 8.000 | 0,33030 € | 2.642,40 € |
| 12.000 | 0,32393 € | 3.887,16 € |
| 20.000 | 0,31687 € | 6.337,40 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,23420 € |

