293D106X9063E8T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: 4,05305 €
Datasheet
10 µF Molded Tantalum Capacitors 63 V 2917 (7343 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D106X9063E8T

DigiKey Part Number
293D106X9063E8T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D106X9063E8T
Description
CAP TANT 10UF 10% 63V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 63 V 2917 (7343 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D106X9063E8T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.170" (4.32mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
63 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3E106K063E0600Vishay Sprague0TR3E106K063E0600-ND4,05305 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4003,30503 €1.322,01 €
Manufacturers Standard Package
Unit Price without VAT:3,30503 €
Unit Price with VAT:3,99909 €