Direct

173D334X9050VE3 | |
|---|---|
DigiKey Part Number | 173D334X9050VE3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D334X9050VE3 |
Description | CAP TANT 0.33UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D334X9050VE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code V |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 50 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322B334K050AT | KEMET | 196 | 399-4613-ND | 4,20000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,07718 € | 1.077,18 € |
| Unit Price without VAT: | 1,07718 € |
|---|---|
| Unit Price with VAT: | 1,30339 € |


