Upgrade
Similar
Direct
Upgrade
Similar

173D334X9035U | |
|---|---|
DigiKey Part Number | 173D334X9035U-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D334X9035U |
Description | CAP TANT 0.33UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D334X9035U Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code U |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 35 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D334X9050V | Vishay Sprague | 0 | 173D334X9050V-ND | 1,07718 € | Upgrade |
| 173D334X9035UE3 | Vishay Sprague | 0 | 173D334X9035UE3-ND | 0,75034 € | Similar |
| T322A334K035AS | KEMET | 0 | 399-1520-ND | 0,47257 € | Direct |
| T322B334K050AS | KEMET | 0 | 399-1537-ND | 0,66804 € | Upgrade |
| T322A334K035AT | KEMET | 116 | 399-4596-ND | 3,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75034 € | 750,34 € |
| Unit Price without VAT: | 0,75034 € |
|---|---|
| Unit Price with VAT: | 0,90791 € |




