Upgrade
Upgrade

173D225X0025VWE3 | |
|---|---|
DigiKey Part Number | 173D225X0025VWE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D225X0025VWE3 |
Description | CAP TANT 2.2UF 20% 25V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D225X0025VWE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code V |
Tolerance ±20% | Features General Purpose |
Voltage - Rated 25 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D225X9025VWE3 | Vishay Sprague | 0 | 718-1441-1-ND | 1,95000 € | Upgrade |
| T322B225K025AT | KEMET | 131 | 399-4584-ND | 3,93000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,81149 € | 3.245,96 € |
| Unit Price without VAT: | 0,81149 € |
|---|---|
| Unit Price with VAT: | 0,98190 € |



