Parametric Equivalent

150D683X0006A2B | |
|---|---|
DigiKey Part Number | 150D683X0006A2B-ND |
Manufacturer | |
Manufacturer Product Number | 150D683X0006A2B |
Description | CAP TANT 0.068UF 20% 6V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Hermetically Sealed Tantalum Capacitors 6 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D683X0006A2B Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D683X0006A2T | Vishay Sprague | 0 | 150D683X0006A2T-ND | 12,51257 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,51260 € | 1.251,26 € |
| Unit Price without VAT: | 12,51260 € |
|---|---|
| Unit Price with VAT: | 15,14025 € |


