Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

13008-023MESB/HR | |
|---|---|
DigiKey Part Number | 13008-023MESB/HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 13008-023MESB/HR |
Description | CAP TANT 1000UF 20% 10V 3024 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Conformal Coated Tantalum Capacitors 10 V 3024 (7660 Metric) 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 13008-023MESB/HR Models |
Category | ESR (Equivalent Series Resistance) 120mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3024 (7660 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.201" (5.10mm) |
Tolerance ±20% | Manufacturer Size Code F |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13008-023MESA | Vishay Sprague | 0 | 13008-023MESA-ND | 15,58836 € | Parametric Equivalent |
| 13008-023MESA/HR | Vishay Sprague | 0 | 13008-023MESA/HR-ND | 15,58840 € | Parametric Equivalent |
| 13008-023MESB | Vishay Sprague | 0 | 13008-023MESB-ND | 17,49928 € | Parametric Equivalent |
| 13008-023MESC | Vishay Sprague | 0 | 13008-023MESC-ND | 17,49928 € | Parametric Equivalent |
| 13008-023MESC/HR | Vishay Sprague | 0 | 13008-023MESC/HR-ND | 17,49920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 17,49920 € | 2.187,40 € |
| Unit Price without VAT: | 17,49920 € |
|---|---|
| Unit Price with VAT: | 21,17403 € |


