
249BBHS0XB25502KA | |
|---|---|
DigiKey Part Number | 693-249BBHS0XB25502KA-ND |
Manufacturer | |
Manufacturer Product Number | 249BBHS0XB25502KA |
Description | POT 5K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Spectrol | Adjustment Type Side Adjustment |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Box | Rotation 295° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 5k | Termination Style PC Pins |
Tolerance ±10% | Actuator Type Slotted |
Power (Watts) 1W | Actuator Length 0.750" (19.05mm) |
Built in Switch None | Actuator Diameter 0.125" (3.18mm) |
Number of Turns 1.0 | Bushing Thread 1/4-32 |
Features Sealed | Mounting Type Panel Mount |
Taper Linear | Size - Body Square - 0.500" x 0.500" Face (12.70mm x 12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,94000 € | 14,94 € |
| 10 | 12,41400 € | 124,14 € |
| 25 | 11,52040 € | 288,01 € |
| 50 | 10,88540 € | 544,27 € |
| 100 | 10,28340 € | 1.028,34 € |
| 250 | 9,53652 € | 2.384,13 € |
| 500 | 9,00682 € | 4.503,41 € |
| Unit Price without VAT: | 14,94000 € |
|---|---|
| Unit Price with VAT: | 18,07740 € |

