MFR Recommended

SUD23N06-31L-T4BE3 | |
|---|---|
DigiKey Part Number | 742-SUD23N06-31L-T4BE3TR-ND - Tape & Reel (TR) 742-SUD23N06-31L-T4BE3CT-ND - Cut Tape (CT) 742-SUD23N06-31L-T4BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD23N06-31L-T4BE3 |
Description | MOSFET N-CH 60V 9.1A/21.4A DPAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 9.1A (Ta), 21.4A (Tc) 5.7W (Ta), 31.25W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 670 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 5.7W (Ta), 31.25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 31mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SUD23N06-31L-T4-E3 | Vishay Siliconix | 2.792 | SUD23N06-31L-T4-E3CT-ND | 1,37000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37171 € | 929,27 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,54880 € |


