
SQS150ELNW-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQS150ELNW-T1_GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SQS150ELNW-T1_GE3 |
Description | N-CHANNEL 40-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 145A (Tc) 117W (Tc) Surface Mount, Wettable Flank PowerPAK® 1212-8SLW |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2936 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 117W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerPAK® 1212-8SLW |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 10A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31399 € | 941,97 € |
| 6.000 | 0,30631 € | 1.837,86 € |
| 9.000 | 0,30247 € | 2.722,23 € |
| 15.000 | 0,29820 € | 4.473,00 € |
| 21.000 | 0,29571 € | 6.209,91 € |
| Unit Price without VAT: | 0,31399 € |
|---|---|
| Unit Price with VAT: | 0,37993 € |

