
SIS4608LDN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIS4608LDN-T1-GE3TR-ND - Tape & Reel (TR) 742-SIS4608LDN-T1-GE3CT-ND - Cut Tape (CT) 742-SIS4608LDN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS4608LDN-T1-GE3 |
Description | N-CHANNEL 60 V (D-S) MOSFET POWE |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 12.6A (Ta), 36.2A (Tc) 3.3W (Ta), 27.1W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIS4608LDN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 905 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 27.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,81800 € | 8,18 € |
| 100 | 0,54300 € | 54,30 € |
| 500 | 0,42488 € | 212,44 € |
| 1.000 | 0,38684 € | 386,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33854 € | 1.015,62 € |
| 6.000 | 0,31422 € | 1.885,32 € |
| 9.000 | 0,30184 € | 2.716,56 € |
| 15.000 | 0,28793 € | 4.318,95 € |
| 21.000 | 0,27970 € | 5.873,70 € |
| 30.000 | 0,27962 € | 8.388,60 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,57300 € |

