
SIR880DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIR880DP-T1-GE3TR-ND - Tape & Reel (TR) SIR880DP-T1-GE3CT-ND - Cut Tape (CT) SIR880DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR880DP-T1-GE3 |
Description | MOSFET N-CH 80V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 60A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR880DP-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 74 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2440 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 6.25W (Ta), 104W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.9mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,03600 € | 20,36 € |
| 100 | 1,41760 € | 141,76 € |
| 500 | 1,15374 € | 576,87 € |
| 1.000 | 1,14431 € | 1.144,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,96143 € | 2.884,29 € |
| 6.000 | 0,93489 € | 5.609,34 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,77520 € |


