Similar



SIP21106DT-12-E3 | |
|---|---|
DigiKey Part Number | SIP21106DT-12-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIP21106DT-12-E3 |
Description | IC REG LIN 1.2V 150MA TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 85 µA |
Mfr | PSRR 75dB ~ 40dB (1kHz ~ 100kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Input (Max) 6V | Supplier Device Package TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1711T-12I/OT | Microchip Technology | 7.960 | MCP1711T-12I/OTCT-ND | 153,73000 € | Similar |


