N-Channel 800 V 5.4A (Tc) 78W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHP6N80E-GE3

DigiKey Part Number
SIHP6N80E-GE3-ND
Manufacturer
Manufacturer Product Number
SIHP6N80E-GE3
Description
MOSFET N-CH 800V 5.4A TO220AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 5.4A (Tc) 78W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
827 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
78W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
TO-220AB
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
940mOhm @ 3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIHP6N80E-BE3Vishay Siliconix500742-SIHP6N80E-BE3-ND2,87000 €Direct
STP7N80K5STMicroelectronics647497-13589-5-ND2,61000 €Similar
In-Stock: 122
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,87000 €2,87 €
101,86800 €18,68 €
1001,29510 €129,51 €
5001,05006 €525,03 €
1.0000,97133 €971,33 €
2.0000,90517 €1.810,34 €
5.0000,83609 €4.180,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,87000 €
Unit Price with VAT:3,47270 €