
SIA910EDJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA910EDJ-T1-GE3TR-ND - Tape & Reel (TR) SIA910EDJ-T1-GE3CT-ND - Cut Tape (CT) SIA910EDJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA910EDJ-T1-GE3 |
Description | MOSFET 2N-CH 12V 4.5A PPAK8X8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 4.5A 7.8W Surface Mount PowerPAK® SC-70-6 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SIA910EDJ-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 5.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 455pF @ 6V | |
Power - Max | 7.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SC-70-6 Dual | |
Supplier Device Package | PowerPAK® SC-70-6 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54100 € | 5,41 € |
| 100 | 0,35170 € | 35,17 € |
| 500 | 0,27048 € | 135,24 € |
| 1.000 | 0,24432 € | 244,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21107 € | 633,21 € |
| 6.000 | 0,19433 € | 1.165,98 € |
| 9.000 | 0,18580 € | 1.672,20 € |
| 15.000 | 0,17621 € | 2.643,15 € |
| 21.000 | 0,17054 € | 3.581,34 € |
| 30.000 | 0,16503 € | 4.950,90 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,05270 € |








