P-Channel 60 V 4.7A (Tc) 2.4W (Ta), 5W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI9407BDY-T1-GE3

DigiKey Part Number
SI9407BDY-T1-GE3TR-ND - Tape & Reel (TR)
SI9407BDY-T1-GE3CT-ND - Cut Tape (CT)
SI9407BDY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI9407BDY-T1-GE3
Description
MOSFET P-CH 60V 4.7A 8SO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 4.7A (Tc) 2.4W (Ta), 5W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
2.4W (Ta), 5W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
120mOhm @ 3.2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.646
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,50000 €1,50 €
100,95400 €9,54 €
1000,63790 €63,79 €
5000,50240 €251,20 €
1.0000,45878 €458,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,41156 €1.028,90 €
5.0000,38239 €1.911,95 €
7.5000,36754 €2.756,55 €
12.5000,35085 €4.385,62 €
17.5000,34357 €6.012,47 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,81500 €