
SI7922DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7922DN-T1-GE3TR-ND - Tape & Reel (TR) SI7922DN-T1-GE3CT-ND - Cut Tape (CT) SI7922DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7922DN-T1-GE3 |
Description | MOSFET 2N-CH 100V 1.8A PPAK 1212 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 1.8A 1.3W Surface Mount PowerPAK® 1212-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SI7922DN-T1-GE3 Models |
Category | Rds On (Max) @ Id, Vgs 195mOhm @ 2.5A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 8nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.3W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case PowerPAK® 1212-8 Dual |
FET Feature Logic Level Gate | Supplier Device Package PowerPAK® 1212-8 Dual |
Drain to Source Voltage (Vdss) 100V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 1.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,46100 € | 14,61 € |
| 100 | 0,99930 € | 99,93 € |
| 500 | 0,80160 € | 400,80 € |
| 1.000 | 0,74120 € | 741,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65740 € | 1.972,20 € |
| 6.000 | 0,61683 € | 3.700,98 € |
| 9.000 | 0,60555 € | 5.449,95 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,74670 € |

