
SI7111EDN-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7111EDN-T1-GE3TR-ND - Tape & Reel (TR) SI7111EDN-T1-GE3CT-ND - Cut Tape (CT) SI7111EDN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7111EDN-T1-GE3 |
Description | MOSFET P-CH 30V 60A PPAK1212-8 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 60A (Tc) 52W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SI7111EDN-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 1.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 46 nC @ 2.5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5860 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 52W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerPAK® 1212-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.55mOhm @ 15A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,74700 € | 7,47 € |
| 100 | 0,49380 € | 49,38 € |
| 500 | 0,38486 € | 192,43 € |
| 1.000 | 0,34978 € | 349,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30524 € | 915,72 € |
| 6.000 | 0,28283 € | 1.696,98 € |
| 9.000 | 0,27141 € | 2.442,69 € |
| 15.000 | 0,25858 € | 3.878,70 € |
| 21.000 | 0,25098 € | 5.270,58 € |
| 30.000 | 0,24743 € | 7.422,90 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |






