
SI3865DDV-T1-GE3 | |
|---|---|
DigiKey Part Number | SI3865DDV-T1-GE3TR-ND - Tape & Reel (TR) SI3865DDV-T1-GE3CT-ND - Cut Tape (CT) SI3865DDV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3865DDV-T1-GE3 |
Description | IC PWR SWITCH P-CHAN 1:1 6TSOP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.8A 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SI3865DDV-T1-GE3 Models |
Category | Interface On/Off |
Mfr | Voltage - Load 1.5V ~ 12V |
Series | Current - Output (Max) 2.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 45mOhm |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Operating Temperature -55°C ~ 150°C (TJ) |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 6-TSOP |
Output Configuration High Side | Package / Case |
Output Type P-Channel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50400 € | 5,04 € |
| 100 | 0,32700 € | 32,70 € |
| 500 | 0,25080 € | 125,40 € |
| 1.000 | 0,22625 € | 226,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19504 € | 585,12 € |
| 6.000 | 0,17933 € | 1.075,98 € |
| 9.000 | 0,17132 € | 1.541,88 € |
| 15.000 | 0,16232 € | 2.434,80 € |
| 21.000 | 0,15699 € | 3.296,79 € |
| 30.000 | 0,15181 € | 4.554,30 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,98010 € |










