
SI2342DS-T1-GE3 | |
|---|---|
DigiKey Part Number | SI2342DS-T1-GE3TR-ND - Tape & Reel (TR) SI2342DS-T1-GE3CT-ND - Cut Tape (CT) SI2342DS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2342DS-T1-GE3 |
Description | MOSFET N-CH 8V 6A SOT-23 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 8 V 6A (Tc) 2.5W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SI2342DS-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 800mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15.8 nC @ 4.5 V |
Series | Vgs (Max) ±5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1070 pF @ 4 V |
Part Status Active | Power Dissipation (Max) 2.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 8 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 17mOhm @ 7.2A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI2342DS-T1-BE3 | Vishay Siliconix | 1.180 | 742-SI2342DS-T1-BE3CT-ND | 0,70000 € | Direct |
| DMN1019USN-7 | Diodes Incorporated | 28.856 | DMN1019USN-7DICT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43100 € | 4,31 € |
| 100 | 0,27760 € | 27,76 € |
| 500 | 0,21160 € | 105,80 € |
| 1.000 | 0,19033 € | 190,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16327 € | 489,81 € |
| 6.000 | 0,14965 € | 897,90 € |
| 9.000 | 0,14270 € | 1.284,30 € |
| 15.000 | 0,13490 € | 2.023,50 € |
| 21.000 | 0,13028 € | 2.735,88 € |
| 30.000 | 0,12579 € | 3.773,70 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84700 € |







