
SI1499DH-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI1499DH-T1-BE3TR-ND - Tape & Reel (TR) 742-SI1499DH-T1-BE3CT-ND - Cut Tape (CT) 742-SI1499DH-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1499DH-T1-BE3 |
Description | MOSFET P-CH 8V 1.6A/1.6A SC70-6 |
Customer Reference | |
Detailed Description | P-Channel 8 V 1.6A (Ta), 1.6A (Tc) 2.5W (Ta), 2.78W (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 800mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 4.5 V |
Series | Vgs (Max) ±5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 650 pF @ 4 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 2.78W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 8 V | Supplier Device Package SC-70-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 78mOhm @ 2A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21897 € | 656,91 € |
| 6.000 | 0,20197 € | 1.211,82 € |
| 9.000 | 0,19330 € | 1.739,70 € |
| 15.000 | 0,18357 € | 2.753,55 € |
| 21.000 | 0,18060 € | 3.792,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59200 € | 5,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55300 € | 5,53 € |
| 100 | 0,36180 € | 36,18 € |
| 500 | 0,27932 € | 139,66 € |
| 1.000 | 0,25273 € | 252,73 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |

