P-Channel 12 V 4A (Ta), 4A (Tc) 1.6W (Ta), 2.8W (Tc) Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1401EDH-T1-BE3

DigiKey Part Number
742-SI1401EDH-T1-BE3TR-ND - Tape & Reel (TR)
742-SI1401EDH-T1-BE3CT-ND - Cut Tape (CT)
742-SI1401EDH-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1401EDH-T1-BE3
Description
MOSFET P-CH 12V 4A/4A SC70-6
Customer Reference
Detailed Description
P-Channel 12 V 4A (Ta), 4A (Tc) 1.6W (Ta), 2.8W (Tc) Surface Mount SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SI1401EDH-T1-BE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
34mOhm @ 5.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 8 V
Vgs (Max)
±10V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta), 2.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.960
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31/10/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,37100 €3,71 €
1000,23870 €23,87 €
5000,18146 €90,73 €
1.0000,16297 €162,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13947 €418,41 €
6.0000,12905 €774,30 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,72600 €