IRFR120 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 4.283
Unit Price: 1,83000 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 1,83000 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 51
Unit Price: 1,96000 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 1.832
Unit Price: 1,83000 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 0,51470 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 330
Unit Price: 0,93000 €
Datasheet

Similar


Infineon Technologies
In Stock: 6.600
Unit Price: 1,26000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 990
Unit Price: 0,56800 €
Datasheet
N-Channel 100 V 7.7A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR120

DigiKey Part Number
IRFR120IR-ND
Manufacturer
Manufacturer Product Number
IRFR120
Description
MOSFET N-CH 100V 7.7A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 7.7A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
IRFR120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
270mOhm @ 4.6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
360 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types