
UIPMA200I472XCB | |
|---|---|
DigiKey Part Number | 716-UIPMA200I472XCB-ND |
Manufacturer | |
Manufacturer Product Number | UIPMA200I472XCB |
Description | UIPMA200 I 4K7 30% X200 198 CNA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Wire Leads |
Datasheet | Datasheet |
Category | Actuator Type Flexible Membrane - Linear |
Manufacturer Vishay Sfernice | Linearity ±2% |
Packaging Box | Resistance 4.7 kOhms |
Part Status Active | Resistance Tolerance ±30% |
For Measuring Linear Position | Mounting Type Custom |
Technology Resistive | Termination Style Wire Leads |
Linear Range 0 ~ 200.00mm (0 ~ 7.87") | Operating Temperature -10°C ~ 50°C |
Output Resistive | Package / Case Sensor Strip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,96000 € | 26,96 € |
| 5 | 24,71800 € | 123,59 € |
| 10 | 23,88500 € | 238,85 € |
| 30 | 22,70200 € | 681,06 € |
| 50 | 22,20460 € | 1.110,23 € |
| 100 | 21,57850 € | 2.157,85 € |
| Unit Price without VAT: | 26,96000 € |
|---|---|
| Unit Price with VAT: | 32,62160 € |


