
TSM4YJ202KR05 | |
|---|---|
DigiKey Part Number | 716-TSM4YJ202KR05TR-ND - Tape & Reel (TR) 716-TSM4YJ202KR05CT-ND - Cut Tape (CT) 716-TSM4YJ202KR05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM4YJ202KR05 |
Description | TRIMMER 2K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 13.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 13.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,03000 € | 7,03 € |
| 10 | 5,84900 € | 58,49 € |
| 25 | 5,43040 € | 135,76 € |
| 50 | 5,13240 € | 256,62 € |
| 100 | 4,84960 € | 484,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,49840 € | 1.124,60 € |
| 500 | 4,24904 € | 2.124,52 € |
| 750 | 4,10941 € | 3.082,06 € |
| 1.250 | 3,93990 € | 4.924,88 € |
| 1.750 | 3,83201 € | 6.706,02 € |
| Unit Price without VAT: | 7,03000 € |
|---|---|
| Unit Price with VAT: | 8,50630 € |

