
TS53YL501MR10 | |
|---|---|
DigiKey Part Number | TS53YL-500TR-ND - Tape & Reel (TR) TS53YL-500CT-ND - Cut Tape (CT) TS53YL-500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS53YL501MR10 |
Description | TRIMMER 500 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS53YL501MR10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,83400 € | 18,34 € |
| 25 | 1,70440 € | 42,61 € |
| 50 | 1,61160 € | 80,58 € |
| 100 | 1,52340 € | 152,34 € |
| 250 | 1,41372 € | 353,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,33572 € | 667,86 € |
| 1.000 | 1,26184 € | 1.261,84 € |
| 1.500 | 1,22045 € | 1.830,67 € |
| 2.500 | 1,17017 € | 2.925,42 € |
| 3.500 | 1,13817 € | 3.983,59 € |
| 5.000 | 1,10517 € | 5.525,85 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,66200 € |

