
LTO150F30001JTE3 | |
|---|---|
DigiKey Part Number | 716-LTO150F30001JTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO150F30001JTE3 |
Description | RES 30K OHM 5% 150W TO247-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±5% 150W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.197" W (15.76mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.976" (24.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 4,59483 € | 551,38 € |
| Unit Price without VAT: | 4,59483 € |
|---|---|
| Unit Price with VAT: | 5,55974 € |

