
D2TO035C100R0FRE3 | |
|---|---|
DigiKey Part Number | 716-D2TO035C100R0FRE3TR-ND - Tape & Reel (TR) 716-D2TO035C100R0FRE3CT-ND - Cut Tape (CT) 716-D2TO035C100R0FRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D2TO035C100R0FRE3 |
Description | RES SMD TO263 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | D2TO035C100R0FRE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.346" W (10.10mm x 8.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| 10 | 4,82000 € | 48,20 € |
| 25 | 4,51680 € | 112,92 € |
| 50 | 4,34080 € | 217,04 € |
| 100 | 4,20080 € | 420,08 € |
| 250 | 4,11820 € | 1.029,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,97596 € | 1.987,98 € |
| 1.000 | 3,91019 € | 3.910,19 € |
| 1.500 | 3,87811 € | 5.817,16 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,42940 € |

