
157B103MX9001 | |
|---|---|
DigiKey Part Number | 716-157B103MX9001-ND |
Manufacturer | |
Manufacturer Product Number | 157B103MX9001 |
Description | POT 10K OHM 1W PLASTIC LINEAR |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Sfernice | Adjustment Type User Defined |
Series | Temperature Coefficient ±600ppm/°C |
Packaging Box | Rotation 360° |
Part Status Active | Resistive Material Conductive Plastic |
Resistance (Ohms) 10k | Termination Style Solder Turret |
Tolerance ±20% | Actuator Type Round |
Power (Watts) 1W | Actuator Length 0.875" (22.23mm) |
Built in Switch None | Actuator Diameter 0.250" (6.35mm) |
Number of Turns 1.0 | Bushing Thread 3/8-32 |
Features Sealed | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.874" Dia (22.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,84000 € | 48,84 € |
| 20 | 38,26100 € | 765,22 € |
| 40 | 36,14200 € | 1.445,68 € |
| 60 | 34,95533 € | 2.097,32 € |
| 100 | 33,51390 € | 3.351,39 € |
| 260 | 30,97277 € | 8.052,92 € |
| Unit Price without VAT: | 48,84000 € |
|---|---|
| Unit Price with VAT: | 59,09640 € |

