
VOS627AT | |
|---|---|
DigiKey Part Number | 751-VOS627ATTR-ND - Tape & Reel (TR) 751-VOS627ATCT-ND - Cut Tape (CT) 751-VOS627ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOS627AT |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VOS627AT Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 4µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-SSOP |
Input Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,45700 € | 4,57 € |
| 100 | 0,33330 € | 33,33 € |
| 500 | 0,27798 € | 138,99 € |
| 1.000 | 0,25983 € | 259,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23648 € | 709,44 € |
| 6.000 | 0,22460 € | 1.347,60 € |
| 9.000 | 0,21851 € | 1.966,59 € |
| 15.000 | 0,21163 € | 3.174,45 € |
| 21.000 | 0,20755 € | 4.358,55 € |
| 30.000 | 0,20356 € | 6.106,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

