
VOM617A-8X001T | |
|---|---|
DigiKey Part Number | VOM617A-8X001TTR-ND - Tape & Reel (TR) VOM617A-8X001TCT-ND - Cut Tape (CT) VOM617A-8X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOM617A-8X001T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | VOM617A-8X001T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 130% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 260% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 4µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VOM617A-8T | Vishay Semiconductor Opto Division | 3.468 | VOM617A-8TCT-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,28800 € | 2,88 € |
| 100 | 0,20600 € | 20,60 € |
| 500 | 0,16918 € | 84,59 € |
| 1.000 | 0,15705 € | 157,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14143 € | 424,29 € |
| 6.000 | 0,13347 € | 800,82 € |
| 9.000 | 0,12938 € | 1.164,42 € |
| 15.000 | 0,12477 € | 1.871,55 € |
| 21.000 | 0,12203 € | 2.562,63 € |
| 30.000 | 0,11935 € | 3.580,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

