
VOD3120AB-T2 | |
|---|---|
DigiKey Part Number | VOD3120AB-T2TR-ND - Tape & Reel (TR) VOD3120AB-T2CT-ND - Cut Tape (CT) VOD3120AB-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOD3120AB-T2 |
Description | OPTOISO 5.3KV 1CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | 70ns | |
Rise / Fall Time (Typ) | 35ns, 35ns | |
Current - Output High, Low | 2.5A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.37V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | CQC, cUL, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,42300 € | 14,23 € |
| 100 | 1,09080 € | 109,08 € |
| 500 | 0,94468 € | 472,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89704 € | 897,04 € |
| 2.000 | 0,85668 € | 1.713,36 € |
| 3.000 | 0,83601 € | 2.508,03 € |
| 5.000 | 0,81269 € | 4.063,45 € |
| 7.000 | 0,79883 € | 5.591,81 € |
| 10.000 | 0,78532 € | 7.853,20 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,39580 € |

