
VO2223B-X001 | |
|---|---|
DigiKey Part Number | VO2223B-X001-ND |
Manufacturer | |
Manufacturer Product Number | VO2223B-X001 |
Description | OPTOIS 4.47KV PWR TRIAC 1CH 8DIP |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac, Power Output 4470Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 1 A |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 25mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.4V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac, Power | Operating Temperature -40°C ~ 85°C |
Zero Crossing Circuit No | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Isolation 4470Vrms | Supplier Device Package 8-DIP |
Voltage - Off State 600 V | Approval Agency cUR, UR, VDE |
Static dV/dt (Min) 600V/µs (Typ) | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 50 | 1,22340 € | 61,17 € |
| 100 | 1,13840 € | 113,84 € |
| 500 | 0,98720 € | 493,60 € |
| 1.000 | 0,93791 € | 937,91 € |
| 2.000 | 0,89616 € | 1.792,32 € |
| 5.000 | 0,85065 € | 4.253,25 € |
| 10.000 | 0,82234 € | 8.223,40 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,49260 € |

