
VLMW33T2U2-5K8L-08 | |
|---|---|
DigiKey Part Number | VLMW33T2U2-5K8L-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLMW33T2U2-5K8L-08 |
Description | LED COOL WHITE 2PLCC SMD |
Customer Reference | |
Detailed Description | White, Cool 5500K LED Indication - Discrete 3.7V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.7V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Package / Case 2-SMD, J-Lead |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |

