VLMS31K1L2-GS18 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 44.271
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 6.790
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 5.580
Unit Price: 0,35000 €
Datasheet
2 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMS31K1L2-GS18

DigiKey Part Number
VLMS31K1L2-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLMS31K1L2-GS18
Description
LED RED CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.9V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
643nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types