Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VLMS31J2L1-GS08 | |
|---|---|
DigiKey Part Number | VLMS31J2L1-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLMS31J2L1-GS08 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.9V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,10877 € | 815,78 € |
| 15.000 | 0,10326 € | 1.548,90 € |
| 22.500 | 0,10043 € | 2.259,68 € |
| 37.500 | 0,09724 € | 3.646,50 € |
| 52.500 | 0,09535 € | 5.005,88 € |
| 75.000 | 0,09350 € | 7.012,50 € |
| Unit Price without VAT: | 0,10877 € |
|---|---|
| Unit Price with VAT: | 0,13161 € |



