
VLMK23P2R1-GS08 | |
|---|---|
DigiKey Part Number | VLMK23P2R1-GS08TR-ND - Tape & Reel (TR) VLMK23P2R1-GS08CT-ND - Cut Tape (CT) VLMK23P2R1-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMK23P2R1-GS08 |
Description | LED RED CLEAR SMD MINILED SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.9V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 643nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.20mm L x 1.40mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.40mm |
Lens Size 1.50mm x 0.90mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS M67K-H2L1-1-0-2-R18-Z | ams-OSRAM USA INC. | 35.534 | 475-LSM67K-H2L1-1-0-2-R18-ZCT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20200 € | 2,02 € |
| 100 | 0,14290 € | 14,29 € |
| 500 | 0,11602 € | 58,01 € |
| 1.000 | 0,10714 € | 107,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09568 € | 287,04 € |
| 6.000 | 0,08983 € | 538,98 € |
| 9.000 | 0,08683 € | 781,47 € |
| 15.000 | 0,08344 € | 1.251,60 € |
| 21.000 | 0,08142 € | 1.709,82 € |
| 30.000 | 0,07945 € | 2.383,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

