Parametric Equivalent

VLMF3100-GS18 | |
|---|---|
DigiKey Part Number | VLMF3100-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLMF3100-GS18 |
Description | LED ORANGE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,08858 € | 708,64 € |
| 16.000 | 0,08393 € | 1.342,88 € |
| 24.000 | 0,08155 € | 1.957,20 € |
| 40.000 | 0,07886 € | 3.154,40 € |
| 56.000 | 0,07726 € | 4.326,56 € |
| 80.000 | 0,07570 € | 6.056,00 € |
| Unit Price without VAT: | 0,08858 € |
|---|---|
| Unit Price with VAT: | 0,10718 € |


